LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430AFE253IPW product image
  • MSP430AFE253IPW thumbnail 1
  • MSP430AFE253IPW thumbnail 2
  • MSP430AFE253IPW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430AFE253IPWRoHS

Manufacturer
MPN
MSP430AFE253IPW
LCSC Part #
C1337476
Packaging
TSSOP-24
Customer #
Key Attributes
Mixed-Signal Microcontroller
Datasheetpdf iconTI MSP430AFE253IPW
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.047$ 2.05
10+$ 2.0027$ 20.03
60+$ 1.8301$ 109.81
120+$ 1.8016$ 216.19
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-24
ADC (Bit)24bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size16KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed12MHz
Oscillator TypeBuilt-in
Number of I/O11

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

TI's MSP series of ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set Computing (RISC) CPU, which uses 16-bit registers and a constant generator to achieve the highest coding efficiency. The Digitally Controlled Oscillator (DCO) enables the device to wake up from a low-power mode to an active mode in less than 1µs. The MSP430AFE2x3 device is an ultra-low-power mixed-signal microcontroller that integrates three independent 24-bit Σ - Δ ADCs, a 16-bit timer, a 16-bit hardware multiplier, a USART communication interface, a watchdog timer, and 11 I/O pins. The MSP430AFE2x2 device is basically the same as the MSP430AFE2x3, with the only difference being that the former only integrates two 24-bit Σ - Δ ADCs. The MSP430AFE2x1 device is basically the same as the MSP430AFE2x3, with the only difference being that the former only integrates one 24-bit Σ - Δ ADC.

Features

AI Translation
  • Supply voltage range: 1.8V to 3.6V
  • Active mode: 220μA (at 1MHz, 2.2V)
  • Standby mode: 0.5μA
  • Off mode (RAM retention): 0.1μA
  • 5 power-saving modes
  • Ultra-fast wake-up from standby in less than 1µs
  • 16-bit RISC architecture, up to 12MHz system clock
  • Basic clock module configurations: internal frequency up to 12MHz with two calibrated frequencies; internal ultra-low-power LF oscillator; HF crystal resonator up to 16MHz; external digital clock source
  • Up to three 24-bit Σ-Δ ADCs with differential PGA inputs
  • 16-bit Timer_A with 3 capture/compare registers
  • USART, software-selectable asynchronous UART or synchronous SPI
  • 16-bit hardware multiplier
  • Brownout detector
  • Supply voltage supervisor and monitor with programmable level detection
  • Serial on-board programming, no external voltage required for programming, programmable code protection via security fuse
  • On-chip emulation module

Applications

AI Translation
  • Single-phase energy meters
  • Digital power monitoring
  • Sensor applications