LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA164A-AU product image
  • ATMEGA164A-AU thumbnail 1
  • ATMEGA164A-AU thumbnail 2
  • ATMEGA164A-AU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATMEGA164A-AURoHS

Manufacturer
MPN
ATMEGA164A-AU
LCSC Part #
C1337270
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
megaAVR Low-Power CMOS 8-Bit Microcontroller
Datasheetpdf iconMICROCHIP ATMEGA164A-AU
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5702$ 4.57
10+$ 4.051$ 40.51
30+$ 3.7417$ 112.25
100+$ 3.4293$ 342.93
500+$ 3.2844$ 1642.20
1,000+$ 3.2193$ 3219.30
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-44(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM512Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O32

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The ATmega164A/PA/324A/PA/644A/PA/1284/P is a low power, CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. The ATmega164A/PA/324A/PA/644A/PA/1284/P is a 40/49-pins device ranging from 16 KB to 128 KB Flash, with 1 KB to 16 KB SRAM, 512 Bytes to 4 KB EEPROM. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.

Features

AI Translation
  • High-performance, low-power 8-bit AVR Microcontroller
  • Advanced RISC architecture
  • 131 powerful Instructions – most single-clock cycle execution
  • 32 general purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
  • 16/32/64/128KBytes of In-System Self-programmable Flash program memory
  • 512/1K/2K/4KBytes EEPROM
  • 1/2/4/16KBytes Internal SRAM
  • Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
  • Data retention: 20 years at 85℃/ 100 years at 25℃
  • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
  • Programming Lock for Software Security
  • QTouch Library Support
  • Capacitive touch buttons, sliders and wheels
  • QTouch and QMatrix acquisition Up to 64 sense channels
  • JTAG (IEEE std. 1149.1 Compliant) Interface
  • Boundary-scan Capabilities According to the JTAG Standard
  • Extensive On-chip Debug Support
  • Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
  • Peripheral Features
  • Two 8-bit Timer/Counters with Separate Prescalers and Compare Modes
  • One/two 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • 8-channel, 10-bit ADC
  • Differential mode with selectable gain at 1x, 10x or 200x
  • Byte-oriented Two-wire Serial Interface
  • Two Programmable Serial USART
  • Master/Slave SPI Serial Interface
  • Programmable Watchdog Timer with Separate On-chip Oscillator
  • On-chip Analog Comparator
  • Interrupt and Wake-up on Pin Change
  • Special Microcontroller Features
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby
  • I/O and Packages
  • 32 Programmable I/O Lines
  • 40-pin PDIP, 44-lead TQFP, 44-pad VQFN/QFN/MLF
  • 44-pad DRQFN 49-ball VFBGA
  • Operating Voltages 1.8 - 5.5V
  • Speed Grades
  • 0 - 4MHz @ 1.8 - 5.5V
  • 0 - 10MHz @ 2.7 - 5.5V
  • 0 - 20MHz @ 4.5 - 5.5V
  • Power Consumption at 1MHz, 1.8V, 25℃
  • Active: 0.4mA
  • Power-down Mode: 0.1μA
  • Power-save Mode: 0.6μA (Including 32kHz RTC)