LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SM15T150CA product image
  • SM15T150CA thumbnail 1
  • SM15T150CA thumbnail 2
  • SM15T150CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SM15T150CARoHS

Manufacturer
MPN
SM15T150CA
LCSC Part #
C133715
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
265VC Clamp 38A@8/20us Ipp TVS DIODE SMC(DO-214AB)
Datasheetpdf iconST SM15T150CA
In-Stock: 1,764
1,764 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6205$ 0.62
10+$ 0.4951$ 4.95
30+$ 0.4316$ 12.95
100+$ 0.3697$ 36.97
500+$ 0.3323$ 166.15
1,000+$ 0.3127$ 312.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMC(DO-214AB)
Clamping Voltage265V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)38A@8/20us
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown143V
typeTVS
Reverse Leakage Current (Ir)200nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)128V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SM15T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 1500 W (10/1000 µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15T are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: – 1500 W (10/1000 µs) 10 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current: – 0.2 µA at 25 °C – 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax: – 1250 W (10/1000 µs)
  • JEDEC registered package outline
  • IEC 61000-4-2 level 4 – 15 kV (air discharge) – 8 kV (contact discharge)
  • MIL STD 883G, method 3015-7: class 3B 25 kV HBM (human body model)
  • UL 497B file number: QVGQ2.E136224
  • Resin meets UL 94, V0
  • MIL-STD-750, method 2026 soldererabilty
  • EIA STD RS-481 and IEC 60286-3 packing
  • IPC 7531 footprint