ST SMBJ5.0CA-TR
| Manufacturer | |
| MPN | SMBJ5.0CA-TR |
| LCSC Part # | C133658 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 13.4VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 13.4V | |
| Peak Pulse Current (Ipp) | 298A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us | |
| Voltage - Breakdown | 6.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 600 W (10/1000 μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SMBJ are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).
Features
AI Translation
- Peak pulse power: – 600 W (10/1000 μs) 4 kW (8/20 µs)
- Stand off voltage range: from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current: – 0.2 μA at 25 °C 1 μA at 85 °C
- Operating Tj max: 150 °C
- High power capability at Tj max: – 515 W (10/1000 µs) JEDEC registered package outline
- IEC 61000-4-2 level 4: – 15 kV (air discharge) – 8 kV (contact discharge)
- IEC 61000-4-5
- MIL STD 883G, method 3015-7 Class 3B: – 25 kV HBM (human body model)
- Resin meets UL 94, V0
- MIL-STD-750, method 2026 soldererability
- EIA STD RS-481 and IEC 60286-3 packing
- IPC 7531 footprint
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1529 | $ 0.76 |
| 50+ | $ 0.1186 | $ 5.93 |
| 150+ | $ 0.1038 | $ 15.57 |
| 500+ | $ 0.0854 | $ 42.70 |
| 2,500+ | $ 0.0773 | $ 193.25 |
| 5,000+ | $ 0.0723 | $ 361.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



