ST SMBJ6.0CA-TR
| Manufacturer | |
| Mfr. Part # | SMBJ6.0CA-TR |
| LCSC Part # | C133656 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 6VWM 13.7VC SMB(DO-214AA) |
| Description | 61A 4kW@8/20us 13.7V 7.05V Bidirectional 6V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2066 | $ 1.03 |
50+ | $ 0.159 | $ 7.95 |
150+ | $ 0.1386 | $ 20.79 |
500+ | $ 0.1131 | $ 56.55 |
2,500+ | $ 0.1018 | $ 254.50 |
5,000+ | $ 0.095 | $ 475.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$