TI SN74HCT245NSR
| Manufacturer | |
| MPN | SN74HCT245NSR |
| LCSC Part # | C133641 |
| Packaging | SOIC-20-208mil |
| Customer # | |
| Key Attributes | Octal Bus Transceivers With 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-208mil | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 14ns@5.5V,50pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4HCT245 octal bus transceivers are designed for asynchronous two-way communication between data buses. The control function implementation minimizes external timing requirements. Depending on the logic level at the direction control (DIR) input, the SNx4HCT245 devices transmit data from the A bus to the B bus, or from the B bus to the A bus. The output enable (OE) input can be used to disable the device, effectively isolating the buses.
Features
AI Translation
- Operating voltage range: 4.5V to 5.5V
- High-current 3-state outputs drive bus lines or up to 15 LSTTL loads
- Low power consumption, ICC max 80μA
- tpd typical = 14 ns
- ±6mA output drive at 5V
- Low input current, 1μA max
- TTL-compatible inputs
Applications
AI Translation
- Factory Automation and Control
- Grid Infrastructure
- Electronic Point of Sale
- Multi-Function Printers
- Motor Drives
- Storage Telecom Infrastructure
In-Stock: 2,747
2,747 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.532 | $ 0.53 |
| 10+ | $ 0.4124 | $ 4.12 |
| 30+ | $ 0.3606 | $ 10.82 |
| 100+ | $ 0.2976 | $ 29.76 |
| 500+ | $ 0.2701 | $ 135.05 |
| 1,000+ | $ 0.2523 | $ 252.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



