TE Connectivity 3615A1R0K
| Manufacturer | |
| MPN | 3615A1R0K |
| LCSC Part # | C1336365 |
| Packaging | SMD,13x5mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 960mA 250mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,13x5mm | |
| Current Rating | 960mA | |
| Inductance | 1uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 200MHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - | |
| Q @ Frequency | 50@25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2649 | $ 10.26 |
| 10+ | $ 10.0501 | $ 100.50 |
| 30+ | $ 9.9068 | $ 297.20 |
| 100+ | $ 9.7636 | $ 976.36 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,13x5mm | |
| Current Rating | 960mA | |
| Inductance | 1uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 200MHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - | |
| Q @ Frequency | 50@25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

