TI TL720M05QKTTRQ1
| Manufacturer | |
| MPN | TL720M05QKTTRQ1 |
| LCSC Part # | C133591 |
| Packaging | DDPAK-3(TO-263-3) |
| Customer # | |
| Key Attributes | Automotive 450mA, battery-operated (42V), low-dropout regulator with reverse voltage protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-3(TO-263-3) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 220uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL720M05-Q1 devices are monolithic integrated low-dropout voltage regulators offered in 3-pin TO packages. They regulate an input voltage up to 45 V to VOUT of 5 V with 2% tolerance. The devices can drive loads up to 450 mA and are short-circuit proof. At overtemperature, the incorporated temperature protection turns off the TL720M05-Q1 devices. The input capacitor (CIN) compensates for line fluctuation. Using a resistor of approximately 1 Ω in series with CIN dampens the oscillation of input inductivity and input capacitance. The output capacitor (COUT) stabilizes the regulation circuit. Output is stable at COUT ≥ 22 μF and ESR ≤ 5 Ω, within the operating temperature range. The control amplifier compares a reference voltage to a voltage that is proportional to the output voltage and drives the base of the series transistor through a buffer. Saturation control as a function of the load current prevents any oversaturation of the power element. The device also incorporates a number of internal circuits for protection against: • Overload • Overtemperature • Reverse polarity
Features
- Qualified for Automotive Applications
- Output Voltage of 5 V ±2%
- Very Low Current Consumption
- Very Low Dropout Voltage
- Short-Circuit Protection
- Reverse-Polarity Protection
- ESD Protection >6 kV
Applications
- Qualified for Automotive Applications
- Cluster
- Body Control Modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0905 | $ 1.09 |
| 10+ | $ 0.9039 | $ 9.04 |
| 30+ | $ 0.8033 | $ 24.10 |
| 100+ | $ 0.6864 | $ 68.64 |
| 500+ | $ 0.6183 | $ 309.15 |
| 1,000+ | $ 0.5939 | $ 593.90 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-3(TO-263-3) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 220uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL720M05-Q1 devices are monolithic integrated low-dropout voltage regulators offered in 3-pin TO packages. They regulate an input voltage up to 45 V to VOUT of 5 V with 2% tolerance. The devices can drive loads up to 450 mA and are short-circuit proof. At overtemperature, the incorporated temperature protection turns off the TL720M05-Q1 devices. The input capacitor (CIN) compensates for line fluctuation. Using a resistor of approximately 1 Ω in series with CIN dampens the oscillation of input inductivity and input capacitance. The output capacitor (COUT) stabilizes the regulation circuit. Output is stable at COUT ≥ 22 μF and ESR ≤ 5 Ω, within the operating temperature range. The control amplifier compares a reference voltage to a voltage that is proportional to the output voltage and drives the base of the series transistor through a buffer. Saturation control as a function of the load current prevents any oversaturation of the power element. The device also incorporates a number of internal circuits for protection against: • Overload • Overtemperature • Reverse polarity
Features
- Qualified for Automotive Applications
- Output Voltage of 5 V ±2%
- Very Low Current Consumption
- Very Low Dropout Voltage
- Short-Circuit Protection
- Reverse-Polarity Protection
- ESD Protection >6 kV
Applications
- Qualified for Automotive Applications
- Cluster
- Body Control Modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



