LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA300AIDSQT product image
  • INA300AIDSQT thumbnail 1
  • INA300AIDSQT thumbnail 2
  • INA300AIDSQT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA300AIDSQTRoHS

Manufacturer
MPN
INA300AIDSQT
LCSC Part #
C133581
Packaging
WSON-10-EP(2x2)
Customer #
Key Attributes
INA300 Overcurrent-Protection, Current-Sense Comparator
Datasheetpdf iconTI INA300AIDSQT
In-Stock: 166
166 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.3038$ 1.30
10+$ 1.0672$ 10.67
30+$ 0.9384$ 28.15
250+$ 0.7903$ 197.58
500+$ 0.7259$ 362.95
1,000+$ 0.697$ 697.00
Standard Packaging250/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingWSON-10-EP(2x2)
Reset Timeout-
Output TypeOpen-drain
Reset Active LevelActive Low
Threshold Voltage-
ChipTypeCurrent Sensor
Quiescent Current135uA
Voltage - Supply2.7V~5.5V
Operating Temperature-40℃~+125℃@(TA)
Function-
Number of Voltages Monitored-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Designed for overcurrent protection applications, the INA300 is a current-sensing comparator that detects overcurrent by measuring the voltage developed across a shunt resistor, and comparing that voltage to the threshold voltage input level. The device measures this differential voltage signal on common - mode voltages that can vary from 0 V up to 36 V, independent of the supply voltage. The device features an adjustable threshold range that is set using a single external limit - setting resistor. A selectable hysteresis feature enables adjustable operation of the comparator to accommodate the wide input signal range of 0 mV to 250 mV. An open - drain alert output on the device can be configured to operate in either a transparent mode where the output status follows the input state, or in a latched mode where the alert output is cleared when the latch is cleared. The device response time setting is selectable, which enables overcurrent alerts to be issued in as fast as 10 μs. This device operates from a single 2.7 - V to 5.5 - V supply, drawing a maximum supply current of 135 μA. The device is specified over the extended operating temperature range of - 40°C to + 125°C, and is available in WSON - 10 and VSSOP - 10 packages.

Features

AI Translation
  • Wide Common - Mode Range: 0 V to 36 V
  • Selectable Response Times: 10 μs, 50 μs, 100 μs
  • Programmable Threshold: Adjust Using Single Resistor, Programmable From 0 mV to 250 mV
  • Accuracy: Offset Voltage: ±500 μV (Max), Offset Voltage Drift: 0.5 μV/°C (Max)
  • Selectable Hysteresis: 2 mV, 4 mV, 8 mV
  • Active Quiescent Current: 135 μA (Max)
  • Selectable Disable Mode: Disabled Quiescent Current: 3.5 μA (Max), Disabled Input Bias Current: 500 nA (Max)
  • Open - Drain Output with Latch Mode Available

Applications

AI Translation
  • Overcurrent Protection
  • Computers
  • Servers
  • Telecom Equipment
  • Power Supplies
  • Battery Chargers