SUSUMU PCMB104T-2R2MS
| Manufacturer | |
| Mfr. Part # | PCMB104T-2R2MS |
| LCSC Part # | C1335344 |
| Package | SMD,11x10mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 12A 6mΩ SMD,11x10mm |
| Description | 18A SMD,11x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SUSUMU | |
| Package | SMD,11x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2109 | $ 1.21 |
10+ | $ 1.0073 | $ 10.07 |
30+ | $ 0.8947 | $ 26.84 |
100+ | $ 0.7682 | $ 76.82 |
500+ | $ 0.7127 | $ 356.35 |
1,000+ | $ 0.6864 | $ 686.40 |
Standard Packaging 500/Full
Reel | ||