NCC EKY-160ETD102MJ20S
| Manufacturer | |
| Mfr. Part # | EKY-160ETD102MJ20S |
| LCSC Part # | C133454 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 16V TH |
| Description | 1000uF 16V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2156 | $ 0.22 |
10+ | $ 0.1723 | $ 1.72 |
30+ | $ 0.1537 | $ 4.61 |
100+ | $ 0.1305 | $ 13.05 |
500+ | $ 0.1202 | $ 60.10 |
800+ | $ 0.1139 | $ 91.12 |
Standard Packaging 800/Full
Box | ||
Better price for more quantity?
$