NCC APSG250ELL391MJB5S
| Manufacturer | |
| Mfr. Part # | APSG250ELL391MJB5S |
| LCSC Part # | C133441 |
| Package | Through Hole,D10xL11.5mm |
| Customer # | |
| Description | 25V 390uF 14mΩ@100kHz 5A@100kHz ±20% Through Hole,D10xL11.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D10xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0582 | $ 2.06 |
10+ | $ 1.7699 | $ 17.70 |
30+ | $ 1.5895 | $ 47.69 |
100+ | $ 1.4045 | $ 140.45 |
500+ | $ 1.3213 | $ 660.65 |
1,000+ | $ 1.2858 | $ 1285.80 |
2,000+ | $ 1.272 | $ 2544.00 |
4,000+ | $ 1.2612 | $ 5044.80 |
Standard Packaging 500/Full
Bag | ||