onsemi MC1413DR2G
| Manufacturer | |
| MPN | MC1413DR2G |
| LCSC Part # | C133347 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | High Voltage, High Current Darlington Transistor Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | Seven channels | |
| Input Current(on) | 1.35mA | |
| Vce Saturation(VCE(sat)) | 1.1V | |
| type | BJT | |
| Voltage - Input(Max) | 30V | |
| Voltage - Forward(Vf) | 1.5V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The seven NPN Darlington connected transistors in these arrays are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications. Their high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500 mA permit them to drive incandescent lamps. The MC1413, B with a 2.7 kΩ series input resistor is well suited for systems utilizing a 5.0 V TTL or CMOS Logic.
Features
- Pb-Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3122 | $ 1.56 |
| 50+ | $ 0.2483 | $ 12.42 |
| 150+ | $ 0.2209 | $ 33.14 |
| 500+ | $ 0.1867 | $ 93.35 |
| 2,500+ | $ 0.1715 | $ 428.75 |
| 5,000+ | $ 0.1624 | $ 812.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | Seven channels | |
| Input Current(on) | 1.35mA | |
| Vce Saturation(VCE(sat)) | 1.1V | |
| type | BJT | |
| Voltage - Input(Max) | 30V | |
| Voltage - Forward(Vf) | 1.5V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The seven NPN Darlington connected transistors in these arrays are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications. Their high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500 mA permit them to drive incandescent lamps. The MC1413, B with a 2.7 kΩ series input resistor is well suited for systems utilizing a 5.0 V TTL or CMOS Logic.
Features
- Pb-Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
C133347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



