Johanson Dielectrics L-07W56NKV4T
| Manufacturer | |
| Mfr. Part # | L-07W56NKV4T |
| LCSC Part # | C1333079 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 56nH 100mA 970mΩ 0402 |
| Description | 100mA 56nH ±10% 970mΩ 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.117 | $ 0.12 |
200+ | $ 0.0453 | $ 9.06 |
500+ | $ 0.0437 | $ 21.85 |
1,000+ | $ 0.0429 | $ 42.90 |
Standard Packaging 10000/Full
Reel | ||