LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK MHQ1005P22NHTD25 product image
Images for reference only

TDK MHQ1005P22NHTD25RoHS

Manufacturer
MPN
MHQ1005P22NHTD25
LCSC Part #
C1332788
Packaging
0402
Customer #
Key Attributes
FIXED IND 22nH 230mA 660mΩ 0402
Datasheetpdf iconTDK MHQ1005P22NHTD25
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1117$ 0.11
200+$ 0.0433$ 8.66
500+$ 0.0418$ 20.90
1,000+$ 0.041$ 41.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0402
Current Rating230mA
Inductance22nH
Tolerance±3%
Frequency - Self Resonant2.1GHz
Current - Saturation(Isat)-
DC Resistance(DCR)660mΩ
RatingsAEC-Q200
Q @ Frequency20@250MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Unique ceramic material and structure achieves high-Q characteristics comparable to air-core wire-wound inductors.
  • Multilayer structure enables fine incremental inductance arrangement.
  • Operating temperature range: -55°C ~ +125°C

Applications

AI Translation
  • High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
  • Application Guide: Automotive Infotainment Systems