TDK MLG0603S11NHTD25
| Manufacturer | |
| MPN | MLG0603S11NHTD25 |
| LCSC Part # | C1332584 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 11nH 200mA 530mΩ 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 200mA | |
| Inductance | 11nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 3GHz | |
| DC Resistance(DCR) | 530mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 6@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced monolithic construction, fabricated with ceramic and high-frequency conductive materials via multilayer sintering process.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0408 | $ 0.04 |
| 200+ | $ 0.0158 | $ 3.16 |
| 500+ | $ 0.0153 | $ 7.65 |
| 1,000+ | $ 0.015 | $ 15.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 200mA | |
| Inductance | 11nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 3GHz | |
| DC Resistance(DCR) | 530mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 6@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced monolithic construction, fabricated with ceramic and high-frequency conductive materials via multilayer sintering process.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

