LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6081AIMX/NOPB product image
  • LMC6081AIMX/NOPB thumbnail 1
  • LMC6081AIMX/NOPB thumbnail 2
  • LMC6081AIMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC6081AIMX/NOPBRoHS

Manufacturer
MPN
LMC6081AIMX/NOPB
LCSC Part #
C133258
Packaging
SOIC-8
Customer #
Key Attributes
Precision CMOS Single Operational Amplifier
Datasheetpdf iconTI LMC6081AIMX/NOPB
In-Stock: 10,540
10,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.753$ 2.75
10+$ 2.3123$ 23.12
30+$ 2.0375$ 61.13
100+$ 1.7546$ 175.46
500+$ 1.6261$ 813.05
1,000+$ 1.5709$ 1570.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage150uV
Input Offset Current(Ios)0.005pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current0.01pA
Output Current22mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product1.3MHz
Quiescent Current450uA
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-7.75V~-2.25V;2.25V~7.75V
Rail to RailRail-to-rail output
Single Supply4.5V~15.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMC6081 is a precision low offset voltage operational amplifier, capable of single supply operation. Performance characteristics include ultra low input bias current, high voltage gain, rail-to-rail output swing, and an input common mode voltage range that includes ground. These features, plus its low offset voltage, make the LMC6081 ideally suited for precision circuit applications. Other applications using the LMC6081 include precision full-wave rectifiers, integrators, references, and sample-and-hold circuits. This device is built with TI's advanced Double-Poly Silicon-Gate CMOS process.

Features

AI Translation
  • Low offset voltage: 150 μV
  • Operates from 4.5V to 15V single supply
  • Ultra low input bias current: 10 fA
  • Output swing to within 20mV of supply rail, 100k load
  • Input common-mode range includes V−
  • High voltage gain: 130 dB
  • Improved latchup immunity

Applications

AI Translation
  • Instrumentation amplifier
  • Photodiode and infrared detector preamplifier
  • Transducer amplifiers
  • Medical instrumentation
  • D/A converter
  • Charge amplifier for piezoelectric transducers