TI TLV3501AQDBVRQ1
| Manufacturer | |
| MPN | TLV3501AQDBVRQ1 |
| LCSC Part # | C133251 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Rail-to-Rail, High-Speed Comparator in Microsize Packages |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Type | Push-pull | |
| Quiescent Current | 3.2mA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 4.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Overvoltage protection | |
| Dual Supply | 1.35V~2.75V;-2.75V~-1.35V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 2pA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3501A-Q1 push-pull output comparator features a fast 4.5-ns propagation delay and operation from 2.7 V to 5.5 V. The input voltage supports a common-mode range that goes beyond the rails which makes the device an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. The fast delay and wide common-mode range also makes TLV3501A-Q1 device ideal for EMI reduction through frequency dithering by lowering the EMI peaks. These parameters allow the device to be ideal for both DCDC converter and inverter applications in HEV/EV and powertrain. The SOT23-6 microsized package provides options for portable and space-restricted applications. The Zsuffix offers reduced delamination compared to the standard device.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results:
- Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range
- Device HBM Classification Level 2
- Device CDM Classification Level C4B
- High Speed: 4.5 ns
- Rail-To-Rail I/O Supply Voltage: 2.7 V to 5.5 V
- Push-Pull CMOS Output Stage
- Shutdown
- Micro Package: SOT23-6
- Low Supply Current: 3.2 mA
- Z-Suffix Offers Improved Delamination
Applications
- HEV/EV and Powertrain Applications
- DC-DC Converter
- Inverter
- Fuel Sensing
- Hybrid Power Control Unit
- Automatic Test Equipment
- Threshold Detector
- Zero-Crossing Detector
- Window Comparator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6817 | $ 1.68 |
| 10+ | $ 1.4355 | $ 14.36 |
| 30+ | $ 1.2815 | $ 38.45 |
| 100+ | $ 1.0515 | $ 105.15 |
| 500+ | $ 0.9802 | $ 490.10 |
| 1,000+ | $ 0.9494 | $ 949.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Type | Push-pull | |
| Quiescent Current | 3.2mA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 4.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Overvoltage protection | |
| Dual Supply | 1.35V~2.75V;-2.75V~-1.35V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 2pA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3501A-Q1 push-pull output comparator features a fast 4.5-ns propagation delay and operation from 2.7 V to 5.5 V. The input voltage supports a common-mode range that goes beyond the rails which makes the device an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. The fast delay and wide common-mode range also makes TLV3501A-Q1 device ideal for EMI reduction through frequency dithering by lowering the EMI peaks. These parameters allow the device to be ideal for both DCDC converter and inverter applications in HEV/EV and powertrain. The SOT23-6 microsized package provides options for portable and space-restricted applications. The Zsuffix offers reduced delamination compared to the standard device.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results:
- Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range
- Device HBM Classification Level 2
- Device CDM Classification Level C4B
- High Speed: 4.5 ns
- Rail-To-Rail I/O Supply Voltage: 2.7 V to 5.5 V
- Push-Pull CMOS Output Stage
- Shutdown
- Micro Package: SOT23-6
- Low Supply Current: 3.2 mA
- Z-Suffix Offers Improved Delamination
Applications
- HEV/EV and Powertrain Applications
- DC-DC Converter
- Inverter
- Fuel Sensing
- Hybrid Power Control Unit
- Automatic Test Equipment
- Threshold Detector
- Zero-Crossing Detector
- Window Comparator
C133251 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



