TI BQ24092DGQR
| Manufacturer | |
| Mfr. Part # | BQ24092DGQR |
| LCSC Part # | C133237 |
| Package | MSOP-10-EP |
| Customer # | |
| Key Attributes | 1A, Single-Input, Single Cell Li-lon and Li-Pol Battery Charger |
| Description | 4.45V~6.45V Lithium Battery 1 1.4A MSOP-10-EP Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | MSOP-10-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,480
3,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7883 | $ 0.79 |
10+ | $ 0.6495 | $ 6.50 |
30+ | $ 0.5792 | $ 17.38 |
100+ | $ 0.5106 | $ 51.06 |
500+ | $ 0.4692 | $ 234.60 |
1,000+ | $ 0.4468 | $ 446.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$