LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ESDA5V3LY product image
  • ESDA5V3LY thumbnail 1
  • ESDA5V3LY thumbnail 2
  • ESDA5V3LY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ESDA5V3LYRoHS

Manufacturer
MPN
ESDA5V3LY
LCSC Part #
C133229
Packaging
SOT-23
Customer #
Key Attributes
5.3VC Clamp 25A@8/20us Ipp TVS DIODE SOT-23
Datasheetpdf iconST ESDA5V3LY
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0932$ 0.47
50+$ 0.0909$ 4.55
150+$ 0.0893$ 13.40
500+$ 0.0878$ 43.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSOT-23
Clamping Voltage5.3V
Operating Temperature-40℃~+150℃
Peak Pulse Current (Ipp)25A@8/20us
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Number of Channels2
Voltage - Breakdown5.9V
typeTVS
Reverse Leakage Current (Ir)2uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a diode array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required It can also be used as bidirectional suppressor by connecting only pin 1 and 2.

Features

AI Translation
  • AEC-Q101 qualified
  • Dual unidirectional Transil functions
  • Low leakage current: IR max. <20 μA at VBR
  • 300 W peak pulse power (8/20 μs)
  • High ESD protection level: up to 25 kV
  • High integration
  • Suitable for high density boards
  • Complies with ISO 10605: C = 330 pF, R = 330 Ω, 30 kV (air discharge), 30 kV (contact discharge)
  • Complies with ISO 7637 - 3 fast transient Pulse a: VS = -150 V, Pulse b: VS = +100 V
  • Complies with ISO 7637 - 3 slow transient Positive pulse: Vs = +85 V, Negative pulse: Vs = -85 V

Applications

AI Translation
  • Entertainment
  • Signal communications
  • Connectivity
  • Comfort and convenience