BOURNS SRP7030CA-2R2M
| Manufacturer | |
| Mfr. Part # | SRP7030CA-2R2M |
| LCSC Part # | C1332137 |
| Package | SMD,7.6x7.8mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 10A 12.4mΩ SMD,7.6x7.8mm |
| Description | 10A 2.2uH 19A 12.4mΩ ±20% SMD,7.6x7.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,7.6x7.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1221 | $ 1.12 |
200+ | $ 0.4343 | $ 86.86 |
500+ | $ 0.4189 | $ 209.45 |
1,500+ | $ 0.4112 | $ 616.80 |
Standard Packaging 1500/Full
Reel | ||