PADAUK PMC150
| Manufacturer | PADAUKAsian Brands |
| MPN | PMC150 |
| LCSC Part # | C133213 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 8-bit OTP Type IO Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | SOP-8 | |
| Program Memory Type | OTP | |
| Voltage - Supply | 2.2V~5.5V | |
| Program Storage Size | 1KB | |
| CPU Core | Others | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PMC150 series:
- High EFT series
- Operating temperature range: -40°C ~ 85°C
- PMS150 series:
- General purpose series
- Not supposed to use in AC RC step-down powered or high EFT requirement applications.
- Operating temperature range: -20°C ~ 70°C
- 1KW OTP program memory
- 60 Bytes data RAM
- One hardware 16-bit timer
- Support fast wake-up
- Internal High RC Oscillator (IHRC) frequency
- Band-gap circuit to provide 1.20V reference voltage
- 6 IO pins with 10mA capability and optional pull-high resistor
- Operating frequency range: DC ~ 8MHz@VDD≧3.3V; DC ~ 4MHz@VDD≧2.5V; DC ~ 2MHz@VDD≧2.2V
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.191 | $ 0.96 |
| 50+ | $ 0.151 | $ 7.55 |
| 200+ | $ 0.1339 | $ 26.78 |
| 500+ | $ 0.1125 | $ 56.25 |
| 2,000+ | $ 0.1029 | $ 205.80 |
| 5,000+ | $ 0.0972 | $ 486.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | SOP-8 | |
| Program Memory Type | OTP | |
| Voltage - Supply | 2.2V~5.5V | |
| Program Storage Size | 1KB | |
| CPU Core | Others | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PMC150 series:
- High EFT series
- Operating temperature range: -40°C ~ 85°C
- PMS150 series:
- General purpose series
- Not supposed to use in AC RC step-down powered or high EFT requirement applications.
- Operating temperature range: -20°C ~ 70°C
- 1KW OTP program memory
- 60 Bytes data RAM
- One hardware 16-bit timer
- Support fast wake-up
- Internal High RC Oscillator (IHRC) frequency
- Band-gap circuit to provide 1.20V reference voltage
- 6 IO pins with 10mA capability and optional pull-high resistor
- Operating frequency range: DC ~ 8MHz@VDD≧3.3V; DC ~ 4MHz@VDD≧2.5V; DC ~ 2MHz@VDD≧2.2V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



