NXP PCA9555DB,118
| Manufacturer | |
| MPN | PCA9555DB,118 |
| LCSC Part # | C133183 |
| Packaging | SSOP-24-208mil |
| Customer # | |
| Key Attributes | 16-bit I2C-bus and SMBus I/O port with interrupt |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | SSOP-24-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 16 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 1.5mA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 39
39 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9164 | $ 1.92 |
| 10+ | $ 1.5999 | $ 16.00 |
| 30+ | $ 1.4101 | $ 42.30 |
| 100+ | $ 1.2138 | $ 121.38 |
| 500+ | $ 1.1261 | $ 563.05 |
| 1,000+ | $ 1.0872 | $ 1087.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | SSOP-24-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 16 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 1.5mA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
