TDK MLF1608E6R8KTD25
| Manufacturer | |
| MPN | MLF1608E6R8KTD25 |
| LCSC Part # | C1331790 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 15mA 650mΩ 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 15mA | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 40MHz | |
| DC Resistance(DCR) | 650mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 35@4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0525 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0193 | $ 19.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 15mA | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 40MHz | |
| DC Resistance(DCR) | 650mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 35@4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

