BOURNS SRP1770C-100M
| Manufacturer | |
| MPN | SRP1770C-100M |
| LCSC Part # | C1331642 |
| Packaging | SMD,17.8x16.9mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 17A 11.6mΩ SMD,16.9x17.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 17A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 11.6mΩ | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1901 | $ 3.19 |
| 10+ | $ 2.7073 | $ 27.07 |
| 30+ | $ 2.4063 | $ 72.19 |
| 100+ | $ 2.0957 | $ 209.57 |
| 500+ | $ 1.9572 | $ 978.60 |
| 1,000+ | $ 1.8961 | $ 1896.10 |
Standard Packaging200/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 17A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 11.6mΩ | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



