ST STPS2L30A
| Manufacturer | |
| MPN | STPS2L30A |
| LCSC Part # | C133102 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters, freewheel diode and integrated circuit latch up protection. Packaged in SMA and low profile SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.
Features
AI Translation
- Low cost device with low drop forward voltage for less power dissipation
- Optimized conduction/reverse losses trade- off which lead to the highest yield in the applications
- Surface mount miniature packages
- Avalanche capability specified
In-Stock: 770
770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1269 | $ 0.63 |
| 50+ | $ 0.0998 | $ 4.99 |
| 150+ | $ 0.0862 | $ 12.93 |
| 500+ | $ 0.0761 | $ 38.05 |
| 2,500+ | $ 0.0679 | $ 169.75 |
| 5,000+ | $ 0.0639 | $ 319.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 450mV@2A | |
| Reverse Leakage Current (Ir) | 200uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters, freewheel diode and integrated circuit latch up protection. Packaged in SMA and low profile SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.
Features
AI Translation
- Low cost device with low drop forward voltage for less power dissipation
- Optimized conduction/reverse losses trade- off which lead to the highest yield in the applications
- Surface mount miniature packages
- Avalanche capability specified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



