muRata LQH3NPN150MJRL
| Manufacturer | |
| Mfr. Part # | LQH3NPN150MJRL |
| LCSC Part # | C1330982 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 380mΩ SMD,3x3mm |
| Description | 15uH ±20% 380mΩ SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,970 
1,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.168 | $ 0.84 |
50+ | $ 0.1329 | $ 6.65 |
150+ | $ 0.1178 | $ 17.67 |
500+ | $ 0.099 | $ 49.50 |
2,000+ | $ 0.0906 | $ 181.20 |
4,000+ | $ 0.0856 | $ 342.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$