LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR2725-24R003F1 product image
  • LR2725-24R003F1 thumbnail 1
  • LR2725-24R003F1 thumbnail 2
  • LR2725-24R003F1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR2725-24R003F1RoHS

Manufacturer
RALECAsian Brands
MPN
LR2725-24R003F1
LCSC Part #
C133071
Packaging
2725
Customer #
Key Attributes
RES 3mΩ ±1% 4W 2725
Datasheetpdf iconRALEC LR2725-24R003F1
In-Stock: 721
721 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4305$ 0.43
10+$ 0.3408$ 3.41
30+$ 0.3017$ 9.05
100+$ 0.2528$ 25.28
500+$ 0.2316$ 115.80
1,000+$ 0.2185$ 218.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2725
Power(Watts)4W
Resistance3mΩ
Voltage Rating-
TypeAlloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece