TI SN74AHC132DR
| Manufacturer | |
| MPN | SN74AHC132DR |
| LCSC Part # | C132985 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quadruple Positive-NAND Gates with Schmitt-Trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 2.2V~3.85V | |
| Input Logic Level - Low | 900mV~1.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;440mV | |
| Propagation Delay | 9.7ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN7AHC132 device is a quadruple positive-NAND gate designed for 2-V to 5.5-V VCC operation. This device performs the Boolean function Y = A x B(overline) (overline) or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- Operating Range 2-V to 5.5-V VCC
- Operation From Very Slow Input Transitions
- Temperature-Compensated Threshold Levels
- High Noise Immunity
- Same Pinouts as SNx4AHC00
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
AI Translation
- Electronic Points of Sale
- Telecom Infrastructure
- Network Switches
- Tests and Measurements
In-Stock: 62
62 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4654 | $ 0.47 |
| 10+ | $ 0.3973 | $ 3.97 |
| 30+ | $ 0.3503 | $ 10.51 |
| 100+ | $ 0.3114 | $ 31.14 |
| 500+ | $ 0.2984 | $ 149.20 |
| 1,000+ | $ 0.2903 | $ 290.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 2.2V~3.85V | |
| Input Logic Level - Low | 900mV~1.65V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;440mV | |
| Propagation Delay | 9.7ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN7AHC132 device is a quadruple positive-NAND gate designed for 2-V to 5.5-V VCC operation. This device performs the Boolean function Y = A x B(overline) (overline) or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- Operating Range 2-V to 5.5-V VCC
- Operation From Very Slow Input Transitions
- Temperature-Compensated Threshold Levels
- High Noise Immunity
- Same Pinouts as SNx4AHC00
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
AI Translation
- Electronic Points of Sale
- Telecom Infrastructure
- Network Switches
- Tests and Measurements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



