TDK B82462G4223M000
| Manufacturer | |
| Mfr. Part # | B82462G4223M000 |
| LCSC Part # | C1329590 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 22uH 150mΩ |
| Description | 22uH 850mA Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,080 
1,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6716 $ 0.6515 | $ 0.65 |
10+ | $ 0.5437 $ 0.5274 | $ 5.27 |
30+ | $ 0.4798 $ 0.4655 | $ 13.97 |
100+ | $ 0.4173 $ 0.4048 | $ 40.48 |
500+ | $ 0.3792 $ 0.3679 | $ 183.95 |
1,000+ | $ 0.3594 $ 0.3487 | $ 348.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$