ST 1.5KE62CA
| Manufacturer | |
| Mfr. Part # | 1.5KE62CA |
| LCSC Part # | C132956 |
| Package | DO-201 |
| Customer # | |
| Key Attributes | TVS DIODE 53VWM 111VC DO-201 |
| Description | 746A@8/20us 1.5kW@10/1000us 111V 62V Bidirectional 53V DO-201 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Package | DO-201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6361 | $ 0.64 |
10+ | $ 0.511 | $ 5.11 |
30+ | $ 0.4477 | $ 13.43 |
100+ | $ 0.386 | $ 38.60 |
600+ | $ 0.3428 | $ 205.68 |
1,200+ | $ 0.3242 | $ 389.04 |
Standard Packaging 600/Full
Box | ||
Better price for more quantity?
$