LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SMAJ12CA-TR product image
  • SMAJ12CA-TR thumbnail 1
  • SMAJ12CA-TR thumbnail 2
  • SMAJ12CA-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SMAJ12CA-TRRoHS

Manufacturer
MPN
SMAJ12CA-TR
LCSC Part #
C132951
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 12VWM 25.3VC SMA(DO-214AC)
Datasheetpdf iconST SMAJ12CA-TR
In-Stock: 1,240
1,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1813$ 0.91
50+$ 0.1407$ 7.04
150+$ 0.1233$ 18.50
500+$ 0.1016$ 50.80
2,500+$ 0.092$ 230.00
5,000+$ 0.0862$ 431.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMA(DO-214AC)
Clamping Voltage25.3V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)91A@8/20us
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown14V
typeTVS
Reverse Leakage Current (Ir)200nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SMAJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are generally used against surges below 400 W (10/1000 µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SMAJ are packaged in SMA (SMA footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: – 400 W (10/1000 µs) 2.3 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current: – 0.2 μA at 25 °C 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max: – 270 W (10/1000 µs) JEDEC registered package outline
  • Complies with the following standards:
    • IEC 61000-4-2 level 4 – 15 kV (air discharge) – 8 kV (contact discharge)
    • IEC 61000-4-5 (see Table 3 for surge level)
    • MIL STD 883G, method 3015-7 Class 3B – 25 kV HBM (human body model)
    • Resin meets UL 94, V0
    • MIL-STD-750, method 2026 solderability
    • EIA STD RS-481 and IEC 60286-3 packing
    • IPC 7531 footprint