Nidec ST-32ETG 100 OHM (12)
| Manufacturer | |
| Mfr. Part # | ST-32ETG 100 OHM (12) |
| LCSC Part # | C132897 |
| Package | SMD |
| Customer # | |
| Key Attributes | POT 100Ω SMD |
| Description | ±20% 100Ω SMD Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6045 | $ 0.60 |
10+ | $ 0.5892 | $ 5.89 |
30+ | $ 0.5801 | $ 17.40 |
100+ | $ 0.5709 | $ 57.09 |
500+ | $ 0.5372 | $ 268.60 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$