Nidec ST-32EA 20K ohm (203)
| Manufacturer | |
| Mfr. Part # | ST-32EA 20K ohm (203) |
| LCSC Part # | C132892 |
| Package | SMD |
| Customer # | |
| Key Attributes | POT 20kΩ SMD |
| Description | ±20% 20kΩ SMD Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4622 | $ 0.46 |
10+ | $ 0.4515 | $ 4.52 |
30+ | $ 0.4454 | $ 13.36 |
100+ | $ 0.4393 | $ 43.93 |
500+ | $ 0.3979 | $ 198.95 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$