Images are for reference only
EDA Models

Nidec FT-63ETV 100K OHM (104)

Manufacturer
Mfr. Part #
FT-63ETV 100K OHM (104)
LCSC Part #
C132872
Package
Through Hole
Customer #
Key Attributes
POT 100kΩ Through Hole
Description
±10% 100kΩ Through Hole Trimmer Potentiometers RoHS
Datasheet pdf icon Nidec FT-63ETV 100K OHM (104)

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers
Manufacturer Nidec
Package Through Hole
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon Nidec FT-63ETV 100K OHM (104)
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.348 $ 0.35
10+
$ 0.278 $ 2.78
30+
$ 0.2481 $ 7.44
100+
$ 0.1789 $ 17.89
500+
$ 0.1623 $ 81.15
1,000+
$ 0.1523 $ 152.30
Standard Packaging 100/Full Bag
Better price for more quantity?
$