Nidec CT-6ETV 10K OHM (103)
| Manufacturer | |
| Mfr. Part # | CT-6ETV 10K OHM (103) |
| LCSC Part # | C132860 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ Through Hole |
| Description | ±10% 10kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4826 | $ 0.48 |
10+ | $ 0.3824 | $ 3.82 |
30+ | $ 0.3392 | $ 10.18 |
100+ | $ 0.2591 | $ 25.91 |
500+ | $ 0.2359 | $ 117.95 |
1,000+ | $ 0.2205 | $ 220.50 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$