Nidec CT-6ETV 1K OHM (102)
| Manufacturer | |
| Mfr. Part # | CT-6ETV 1K OHM (102) |
| LCSC Part # | C132859 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 1kΩ Through Hole |
| Description | ±10% 1kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2602 | $ 0.26 |
10+ | $ 0.2541 | $ 2.54 |
30+ | $ 0.2495 | $ 7.49 |
100+ | $ 0.2464 | $ 24.64 |
500+ | $ 0.222 | $ 111.00 |
Standard Packaging 200/Full
Bag | ||