TI SN65HVD255DR
| Manufacturer | |
| MPN | SN65HVD255DR |
| LCSC Part # | C132552 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | TurboCAN transceivers for large-scale networks with high data transmission rates, supporting functional safety features |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Short-Circuit Protection;Silent mode | |
| Supply Current | 85mA | |
| Quiescent Supply Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This CAN transceiver complies with the ISO1189-2 high-speed CAN (Controller Area Network) physical layer standard. Its data transmission rate in small CAN networks can reach over 1 Mbps, and it has a higher timing margin and data transmission rate in large, high-load networks. This device provides various protection features to improve the durability of the device and the CAN network. The SN65HVD257 device adds some new features to enable easy design of redundant and multi-topology networks with fault indication, thus allowing the CAN system to achieve a higher level of functional safety features.
Applications
Using TXD DTO to reduce 1Mbps rate to 10kbps in high-load CAN networks - Industrial automation, control, sensors, and drive systems - Building, security, and temperature control automation - Telecom base station status and control - SN65HVD257: Functional safety features for redundant and multi-topology CAN networks - CAN bus standards such as CANopen, DeviceNet, NMEA2000, ARNIC825, ISO11783
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5232 | $ 2.52 |
| 10+ | $ 2.1354 | $ 21.35 |
| 30+ | $ 1.892 | $ 56.76 |
| 100+ | $ 1.6438 | $ 164.38 |
| 500+ | $ 1.5302 | $ 765.10 |
| 1,000+ | $ 1.4815 | $ 1481.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Short-Circuit Protection;Silent mode | |
| Supply Current | 85mA | |
| Quiescent Supply Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This CAN transceiver complies with the ISO1189-2 high-speed CAN (Controller Area Network) physical layer standard. Its data transmission rate in small CAN networks can reach over 1 Mbps, and it has a higher timing margin and data transmission rate in large, high-load networks. This device provides various protection features to improve the durability of the device and the CAN network. The SN65HVD257 device adds some new features to enable easy design of redundant and multi-topology networks with fault indication, thus allowing the CAN system to achieve a higher level of functional safety features.
Applications
Using TXD DTO to reduce 1Mbps rate to 10kbps in high-load CAN networks - Industrial automation, control, sensors, and drive systems - Building, security, and temperature control automation - Telecom base station status and control - SN65HVD257: Functional safety features for redundant and multi-topology CAN networks - CAN bus standards such as CANopen, DeviceNet, NMEA2000, ARNIC825, ISO11783
C132552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



