LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw W-2501R02P-W000 product image
  • W-2501R02P-W000 thumbnail 1
  • W-2501R02P-W000 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Ckmtw W-2501R02P-W000RoHS

Manufacturer
CkmtwAsian Brands
MPN
W-2501R02P-W000
LCSC Part #
C132478
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2.5mm
Datasheetpdf iconCkmtw W-2501R02P-W000
Custom CablesMOQ 1pc
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0198$ 0.40
200+$ 0.0155$ 3.10
1,000+$ 0.013$ 13.00
2,000+$ 0.0116$ 23.20
10,000+$ 0.0103$ 103.00
20,000+$ 0.0096$ 192.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesXH
Contact MaterialBrass
Flame Retardant RatingUL94V-2
Number of Rows1
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row2
Current Rating3A
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.