LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw 2-2501H07P-0000 product image
  • 2-2501H07P-0000 thumbnail 1
  • 2-2501H07P-0000 thumbnail 2
  • 2-2501H07P-0000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw 2-2501H07P-0000RoHS

Manufacturer
CkmtwAsian Brands
MPN
2-2501H07P-0000
LCSC Part #
C132468
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 2.5mm SINGLE ROW
Datasheetpdf iconCkmtw 2-2501H07P-0000
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0168$ 0.84
500+$ 0.0132$ 6.60
2,000+$ 0.0108$ 21.60
5,000+$ 0.0095$ 47.50
25,000+$ 0.0085$ 212.50
50,000+$ 0.0079$ 395.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCkmtw
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.