Ckmtw 1-2651N288-2612
| Manufacturer | CkmtwAsian Brands |
| MPN | 1-2651N288-2612 |
| LCSC Part # | C132451 |
| Packaging | - |
| Customer # | |
| Key Attributes | Flat Ribbon Cables |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Ribbon Cables | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Number of connected ends | Single-ended | |
| Line number | 26.0 | |
| Wire gauge | 28AWG | |
| WireRod | UL2651 28AWG | |
| Number of stitches | 26P | |
| Colour | Gray | |
| ThreadLength | 1.27mm | |
| WireDiameter | 0.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Meter |
| EDA Models | EasyEDA Model |
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.876 | $ 0.88 |
Standard Packaging152/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



