LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMP2240UWQ-7 product image
  • DMP2240UWQ-7 thumbnail 1
  • DMP2240UWQ-7 thumbnail 2
  • DMP2240UWQ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMP2240UWQ-7RoHS

Manufacturer
MPN
DMP2240UWQ-7
LCSC Part #
C1323284
Packaging
SOT-323
Customer #
Key Attributes
MOSFET P-CH 20V 1.5A SOT-323
Datasheetpdf iconDIODES DMP2240UWQ-7
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1833$ 0.92
50+$ 0.1806$ 9.03
150+$ 0.1788$ 26.82
500+$ 0.177$ 88.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingSOT-323
Drain to Source Voltage20V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)1.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation250mW
Reverse Transfer Capacitance (Crss@Vds)60pF
RDS(on)240mΩ@1.8V
Number1 P-Channel
Input Capacitance(Ciss)320pF
Gate Charge(Qg)-
Vgs±12V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This MOSFET is designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Features

AI Translation
  • Low On-Resistance
  • Very Low Gate Threshold Voltage VGS(th) ≤ 1V
  • Low Input Capacitance
  • Fast Switching Speed Low Input/Output Leakage
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability PPAP Capable

Applications

AI Translation
  • Backlighting
  • Power Management Functions
  • DC-DC Converters