LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cirrus Logic CS4270-CZZR product image
  • CS4270-CZZR thumbnail 1
  • CS4270-CZZR thumbnail 2
  • CS4270-CZZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cirrus Logic CS4270-CZZRRoHS

Manufacturer
MPN
CS4270-CZZR
LCSC Part #
C1323229
Packaging
TSSOP-24
Customer #
Key Attributes
24-Bit, 192-kHz Stereo Audio CODEC
Datasheetpdf iconCirrus Logic CS4270-CZZR
In-Stock: 3,091
3,091 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2565$ 2.26
10+$ 2.0371$ 20.37
30+$ 1.9017$ 57.05
100+$ 1.7613$ 176.13
500+$ 1.6968$ 848.40
1,000+$ 1.6694$ 1669.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerCirrus Logic
PackagingTSSOP-24
Resolution (Bits)4kHz~216kHz
TypeEncoder/decoder
Operating Temperature-10℃~+70℃
FeaturesMaster-slave clock negotiation;On-chip digital gain;Mute control
InterfaceSerial
Voltage - Supply3.14V~5.25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The CS4270 is a high-performance, integrated audio CODEC. The CS4270 performs stereo analog-to-digital (A/D) and digital-to-analog (D/A) conversion of up to 24-bit serial values at sample rates up to 216 kHz. Standard 50/15 μs de-emphasis is available for sampling rates of 44.1 kHz for compatibility with digital audio programs mastered using the 50/15 μs pre-emphasis technique. Integrated level translators allow easy interfacing between the CS4270 and other devices operating over a wide range of logic levels. Independently addressable high-pass filters are available for the right and left channel of the A/D. This allows the A/D to be used in a wide variety of applications where one audio channel and one DC measurement channel is desired. The CS4270’s wide dynamic range, negligible distortion, and low noise make it ideal for applications such as DVD recorders, digital televisions, set-top boxes, and effects processors.

Features

AI Translation
  • High Performance: 105 dB Dynamic Range -87 dB THD+N
  • High Performance: 105 dB Dynamic Range -95 dB THD+N
  • Selectable Serial Audio Interface Formats: Left-Justified up to 24 bits, I²S up to 24 bits, Right-Justified 16, and 24 bits
  • Control Output for External Muting
  • Digital De-Emphasis
  • Single-Ended Input
  • Direct Interface with Logic Levels 1.8 V to 5 V
  • Internal Digital Loopback
  • Stand-Alone or Serial Control Port Functionality
  • Single-Ended Analog Architecture Supports all Audio Sample Rates from 4 kHz to 216 kHz, 3.3- or 5-V Core Supply (VD)
  • Single-Ended Output
  • Master or Slave Serial Audio Interface, Single-, Double-, or Quad-Speed Operation
  • Auto-Mute on Static Samples
  • 44.1 kHz 50/15 μs De-emphasis Available
  • Selectable Auto-mute
  • Configurable Muting Controls
  • Volume Control
  • Selectable High-Pass Filter or DC Offset
  • Calibration

Applications

AI Translation
  • DVD recorders
  • Digital televisions
  • Set-top boxes
  • Effects processors