Kyocera AVX TAJC227M010RNJ
| Manufacturer | |
| MPN | TAJC227M010RNJ |
| LCSC Part # | C132272 |
| Packaging | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 220uF ±20% 10V CASE-C-6032 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-C-6032-28(mm) | |
| Capacitance | 220uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,586
1,586 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0033 | $ 1.00 |
| 10+ | $ 0.8375 | $ 8.38 |
| 30+ | $ 0.7546 | $ 22.64 |
| 100+ | $ 0.6716 | $ 67.16 |
| 500+ | $ 0.6228 | $ 311.40 |
| 1,000+ | $ 0.5968 | $ 596.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-C-6032-28(mm) | |
| Capacitance | 220uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C132272 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



