Kyocera AVX TAJC227M006RNJ
| Manufacturer | |
| MPN | TAJC227M006RNJ |
| LCSC Part # | C132271 |
| Packaging | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 220uF ±20% 6.3V CASE-C-6032 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-C-6032-28(mm) | |
| Capacitance | 220uF | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.2Ω@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.425 | $ 0.43 |
| 10+ | $ 0.346 | $ 3.46 |
| 30+ | $ 0.3121 | $ 9.36 |
| 100+ | $ 0.2699 | $ 26.99 |
| 500+ | $ 0.2159 | $ 107.95 |
| 1,000+ | $ 0.2046 | $ 204.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-C-6032-28(mm) | |
| Capacitance | 220uF | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.2Ω@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



