FH RS1210K752JT
| Manufacturer | FHAsian Brands |
| MPN | RS1210K752JT |
| LCSC Part # | C1322528 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±5% 333mW 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0065 | $ 0.65 |
| 1,000+ | $ 0.0051 | $ 5.10 |
| 5,000+ | $ 0.0039 | $ 19.50 |
| 10,000+ | $ 0.0035 | $ 35.00 |
| 50,000+ | $ 0.0031 | $ 155.00 |
| 100,000+ | $ 0.0029 | $ 290.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 1210 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



