LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS06M226JT product image
  • RS06M226JT thumbnail 1
  • RS06M226JT thumbnail 2
  • RS06M226JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS06M226JTRoHS

Manufacturer
FHAsian Brands
MPN
RS06M226JT
LCSC Part #
C1322461
Packaging
1206
Customer #
Key Attributes
RES 22MΩ ±5% 250mW 1206
Datasheetpdf iconFH RS06M226JT
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0208$ 1.04
500+$ 0.0165$ 8.25
1,500+$ 0.0141$ 21.15
5,000+$ 0.0108$ 54.00
25,000+$ 0.0095$ 237.50
50,000+$ 0.0088$ 440.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance22MΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±500ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece