FH RPG-06L2R40FT
| Manufacturer | FHAsian Brands |
| MPN | RPG-06L2R40FT |
| LCSC Part # | C1322455 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.4Ω ±1% 500mW 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 2.4Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0126 | $ 0.63 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,500+ | $ 0.0086 | $ 12.90 |
| 5,000+ | $ 0.0067 | $ 33.50 |
| 25,000+ | $ 0.006 | $ 150.00 |
| 50,000+ | $ 0.0056 | $ 280.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 2.4Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



