FH 0805B102K501NT
| Manufacturer | FHAsian Brands |
| MPN | 0805B102K501NT |
| LCSC Part # | C1322367 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1nF 500V X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,700
14,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0072 | $ 0.72 |
| 1,000+ | $ 0.0058 | $ 5.80 |
| 4,000+ | $ 0.0047 | $ 18.80 |
| 8,000+ | $ 0.0043 | $ 34.40 |
| 48,000+ | $ 0.0039 | $ 187.20 |
| 100,000+ | $ 0.0037 | $ 370.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



