OSRAM SFH3711
| Manufacturer | |
| Mfr. Part # | SFH3711 |
| LCSC Part # | C132177 |
| Package | SMD,1.4x2mm |
| Customer # | |
| Description | 20mA 5.5V 3nA 570nm SMD,1.4x2mm Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM | |
| Package | SMD,1.4x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4188 | $ 0.42 |
10+ | $ 0.4095 | $ 4.10 |
30+ | $ 0.4032 | $ 12.10 |
100+ | $ 0.3986 | $ 39.86 |
Standard Packaging 3000/Full
Reel | ||